25
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
25
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
Cables y conectores PCB
Conectores de borde de tarjeta
3VT31/2JND15095 - Eaton
Video Transcript
Eaton
3VT31/2JND15095
Conector de borde de tarjeta
Conn Card Edge F 62 POS 2.54mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
F
Card Type
PC
Card Thickness (mm)
1.37 to 1.8
Number of Contacts
62
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
600VDC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
99.95
Product Depth (mm)
9.4
Product Height (mm)
15.49
Tail Length (mm)
5.08
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 108
Quote
Manufacturer Lead Time:
12 semanas
Price: