TE Connectivity3VV1Power Line Filters
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 3VV1 power line filter from TE Connectivity is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 3. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 3VV1 power line filter has a quick connect termination style. This product is 70.6 mm long, 32.5 mm tall and 85.3 mm deep.
EDA / CAD Models |