RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.69.80.00 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | Circular |
Gender | PL |
Mounting | Through Hole |
Body Orientation | Right Angle |
Number of Ports | 1 |
Number of Contacts | 3 |
Number of Terminals | 3 |
Contact Gender | PIN |
Termination Method | Solder |
Wire Size (AWG) | 24 |
Shell Material | Bronze |
Maximum Current Rating (A) | 3/Contact |
Maximum Voltage Rating | 60VAC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
IP Rating | IP65 |
Maximum Contact Resistance (mOhm) | 5 |
Mating Cycle (Cycles) | 500 |
Product Length (mm) | 16 |
Product Depth (mm) | 25.9 |
Product Height (mm) | 16 |