TE Connectivity4-6437630-8Interruptor de palanca
Switch Toggle ON OFF (ON) SPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Power | |
Round Lever | |
SPDT | |
ON OFF (ON) | |
Threaded | |
6@250VAC | |
1000VAC | |
1000 | |
10 | |
50000 | |
100000 | |
Chrome | |
10.5 | |
1 | |
Panel Mount with Threads | |
Hooking Wire Lead | |
3 | |
6 | |
5 | |
Insert Molded Rubber | |
Insert Molded Rubber | |
Straight | |
-20 | |
70 | |
Bulk | |
M6 x 0.75 | |
14.8 | |
8 | |
8 | |
11.5 | |
14.8 | |
30 |