29
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
29
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
Cables y conectores PCB
Cabezales del conector y receptáculos PCB
403-53026-51 - ept
Video Transcript
ept
403-53026-51
Cabezales del conector y receptáculos PCB
Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Top Entry SMD Reel
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Shrouded Header
Gender
HDR
Number of Contacts
26
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1.4
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Reel
Product Weight (g)
N/A
Product Length (mm)
21.6
Product Depth (mm)
7.2
Product Height (mm)
8.25
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1960
Quote
Date Code:
1728+
Manufacturer Lead Time:
0 semanas
Country Of origin:
Alemania
Price:
$2.659
1960+
$2.659