RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.69.40.40 |
Automotive | Unknown |
PPAP | Unknown |
Type | Socket Strip |
Gender | F |
Number of Contacts | 80 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.27 |
Body Orientation | Right Angle |
Row Spacing (mm) | 1.27 |
Maximum Current Rating (A) | 1.4 |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 25 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 500 |
Packaging | Reel |
Product Weight (g) | N/A |
Product Length (mm) | 55.89 |
Product Depth (mm) | 11 |
Product Height (mm) | 3.85 |
Mounting | Surface Mount |