JST Manufacturing40FLZ-SM2-R-TB(LF)(SN)Conector FFC-FPC
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The ffc/fpc connector 40FLZ-SM2-R-TB (LF)(SN) flexible flat cable from JST Corporation can help you save valuable space by running multiple electrical channels over a flat, ribbon-like cable. This socket type connector's 40 contacts that are made out of phosphor bronze and plated with tin over copper. It has a right angle body orientation. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. This device has a maximum current rating of 0.5 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -25 to 85 °C. 40FLZ-SM2-R-TB (LF)(SN) is housed in gray polyamide 6t. It uses the solder termination method. This product is 26.6 mm long, 1.9 mm tall and 5.8 mm deep.