Bourns4114R-1-103LFRedes y matrices del resistor
Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Network | |
7 | |
10K | |
2% | |
100 | |
2 | |
0.25 (1/4) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Molded | |
Pin | |
14 | |
2.54 | |
DIP | |
Rectangular | |
DIP | |
19.43 | |
7.87 | |
4.57 | |
4.57 | |
Through Hole |
Use this 4114R-1-103LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This product's 7 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 2 W and a power rating per resistor of 0.25 (1/4) W. It has 14 terminals. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The 4114R-1-103LF part has a pin termination style. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%.