Bourns4116R-R2R-253LFRedes y matrices del resistor

Res Thick Film NET 25K Ohm 2% 2.25W ±100ppm/°C LADDER Molded 16-Pin DIP Pin Thru-Hole

Looking to save space and power in your circuit design? The 4116R-R2R-253LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.125 (1/8) W. This product's 16 resistors have a value of 25K Ohm. It has 16 terminals. This part has an operating temperature of -55 to 125 °C. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. The 4116R-R2R-253LF part has a pin termination style.

1,975 piezas: Se puede enviar hoy

    Total$109.60Price for 124

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2202+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 1,975 piezas
      • Price: $0.8839