ERNI Electronics413170Blackplane del conector
Conn DIN 41612 F 15 POS 7.62mm Faston ST Panel Mount
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DIN 41612 | |
F | |
15 | |
Faston | |
7.62 | |
Straight | |
1 | |
15 | |
-55 | |
125 | |
95 | |
14.8 | |
30.1 | |
Panel Mount |
When small scale devices and operations need to interface with each other, use this din 41612 413170 backplane connector from ERNI Electronics. This F connector's 15 contacts that are made out of copper alloy and plated with silver. This is a 2-row connector. It has a straight body orientation. It has a female type gender. Its pitch is 10.16 mm. This product is 95 mm long, 30.1 mm tall and 14.8 mm deep. It uses the faston termination method. This backplane connector has an operating temperature of -55 to 125 °C. 413170 is housed in polycarbonate.