ERNI Electronics414575Blackplane del conector

Conn DIN 41612 M 15 POS 5.08mm Solder RA Thru-Hole

ERNI Electronics' din 41612 414575 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This M connector's 15 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. This is a 2-row connector. Its pitch is 10.16 mm. It has a male type gender. This product is 94 mm long and 25.3 mm. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C. 414575 is housed in polybutylene terephthalate.

A datasheet is only available for this product at this time.