TE Connectivity41581Terminales del conductor
Ring Tongue Terminal 20-24AWG Brass 16mm Tin Reel/Strip
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Using the ring tongue terminal 41581 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. This product is 16 mm long and 7.36 mm. Its wire is 20-24 AWG.
EDA / CAD Models |