TE Connectivity416MA101PResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 100 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Trimmer | |
100 | |
25% | |
100 | |
0.2 (1/5) | |
Cermet | |
-25 | |
100 | |
±250 | |
Lin | |
Pin | |
Top | |
1(Elec)|1(Mech) | |
1 | |
1 | |
240 | |
1 | |
6.8 | |
8.1 | |
7.8 | |
Through Hole |
EDA / CAD Models |