Switchcraft4182-3SG-300Conector circular
Conn Circular SKT 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use this field installable 4182-3SG-300 connector from Switchcraft for your cylindrical cable housing connection needs. This socket type connector's 3 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This product is 29.3 mm tall and 25.4 mm deep with a diameter of 29.3 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.