30
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
30
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
Conectores de Entrada/Salida
Conectores circular
42-01213 - CONEC
Video Transcript
CONEC
42-01213
Conector circular
Conn M8 Circular SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
M8 Circular
Gender
RCP
Mounting
Through Hole
Body Orientation
Straight
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
F
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold Over Nickel
Housing Color
Black
Maximum Current Rating (A)
4
Maximum Voltage Rating
50VAC|60VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
95
Product Length (mm)
10.4
Product Depth (mm)
9.4
Product Height (mm)
16.3
Packaging
Bulk
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Manufacturer Lead Time:
26 semanas
Price:
$2.934
1+
$2.934
1000+
$2.904