Pomona Electronics4294Conector RF

Conn SMA-TNC Adapter PL/RCP 0Hz to 12.4GHz 50Ohm ST Gold

This sma-tnc adapter 4294 RF connector from Pomona will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in gold. It has a straight body orientation. It has an operating frequency of 0 to 12.4G Hz. This product is 27.78 mm long with a diameter of 15.5 mm. This rf connector has an operating temperature of -65 to 165 °C.

A datasheet is only available for this product at this time.