Otros Conectores
Conectores RF
4295 - Pomona Electronics
Video Transcript
Pomona Electronics
4295
Conector RF
Conn SMA-TNC Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm ST Gold
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
SMA-TNC Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
F/F
Contact Plating
Gold
Operating Frequency (Hz)
0 to 12.4G
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
15.49
Product Length (mm)
24.89
EDA / CAD Models
Total en Stock: 6 piezas
Quantity
Increments of 5
Minimum 5
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
0 semanas
Country Of origin:
Taiwán
Price: