Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Resistor LED | |
Green | |
1 | |
Circular | |
3.18x3.18x4.45 | |
Colored Diffused | |
Top Mount | |
8mcd | |
565 | |
60 | |
15 | |
7.5 | |
No | |
Green | |
No | |
Yes | |
Bag | |
Diameter | 3.18 |
Mounting | Through Hole |
Package Height | 4.45 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |