BI Technologies43WR10LFTRResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 10 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (4.1 X 3.18 X 4.37mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
This 43WR10LFTR potentiometer from BI Technologies (TT electronics) is your solution to resistance calibration in a circuit. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. The 43WR10LFTR part has a j-hook termination style. This product is 4.1 mm long, 4.37 mm tall and 3.18 mm deep. This part has an operating temperature of -65 to 150 °C. This device utilizes cermet technology.