Glenair440AJ030NF1233Adaptadores de manguitos ajustables
90° 12 Shell Size Cadmium Over Electroless Nickel Rotatable
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Rotational capability has never been easier with the installation of this 440AJ030NF1233 shrink boot adapter from Glenair. Its shell size is 12. This heat shrink boot has an operating temperature range of -65 °C to 175 °C.