Glenair440HJ030M2107Adaptadores de manguitos ajustables
90° 21 Shell Size Electroless Nickel Aluminum Rotatable
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This specially engineered 440HJ030M2107 shrink boot adapter from Glenair provides EMI radiation shielding to retain signal integrity in your connectors. Its shell size is 21. This heat shrink boot has an operating temperature range of -65 °C to 200 °C.