Glenair440HJ069Z12305Adaptadores de manguitos ajustables
90° 23 Shell Size Passivated Rotatable
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Shrink Boot Adapters | |
15.9 | |
23 | |
Connector Circular | |
90° | |
Passivated | |
Rotatable | |
-65 | |
200 |
Shield your cable connection with this 440HJ069Z12305 heat shrink boot from Glenair. Its shell size is 23. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 200 °C.