Glenair440HS069M1505-4BAdaptadores de manguitos ajustables
180° 15 Shell Size Electroless Nickel Aluminum Rotatable
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Easily retain signal integrity with this specially engineered 440HS069M1505-4B shrink boot adapter from Glenair which is attached to the tail end of a connector to provide structural support as well as EMI radiation shielding. Its shell size is 15. This heat shrink boot has an operating temperature range of -65 °C to 200 °C.