Glenair440HS069Z11103-4Adaptadores de manguitos ajustables
180° 11 Shell Size Passivated Stainless Steel Rotatable
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Shrink Boot Adapters | |
9.5 | |
11 | |
180° | |
Stainless Steel | |
Passivated | |
Rotatable | |
-65 | |
200 | |
21.1 |
Easily retain signal integrity with this specially engineered 440HS069Z11103-4 shrink boot adapter from Glenair which is attached to the tail end of a connector to provide structural support as well as EMI radiation shielding. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 200 °C.