RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | RF |
Technology | Wirewound |
Protection Style | Unshielded |
Core Material | Air |
Inductance (H) | 0.043u |
Tolerance | 5% |
Inductance Test Frequency (Hz) | 150M |
Maximum DC Current (A) | 3 |
Minimum Quality Factor | 106 |
Quality Test Frequency (Hz) | 150M |
Minimum Self Resonant Frequency (Hz) | 1500M |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 3.86 |
Maximum Product Height (mm) | 3.18 |