BI Technologies44WR5KLFTBResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD Tube

Infrequently adjust the resistor value for your circuit with this 44WR5KLFTB potentiometer from BI Technologies (TT electronics). This product has a resistance value of 5K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -65 to 150 °C. The 44WR5KLFTB part has a j-hook termination style. It has a tolerance of 10%. This device is made with cermet technology. This product is 4.83 mm long, 5.31 mm tall and 3.91 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 500
  • Manufacturer Lead Time:
    40 semanas
    • Price: $3.707
    1. 500+$3.707
    2. 1000+$3.685
    3. 2000+$3.662
    4. 2500+$3.640
    5. 3000+$3.617
    6. 4000+$3.594
    7. 5000+$3.571
    8. 10000+$3.547
    9. 20000+$3.524