RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 7616.10.70.90 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | Hex |
Gender | M/F |
Material | Aluminum |
Thread Size | #2-56 |
Body Length (Imperial) (in) | 7/16 |
Width Across Flats (Imperial) (in) | 3/16 |
Thread Depth (mm) | 4.76 |
Thread Depth (Imperial) (in) | 3/16 |
Thread Pitch (Imperial - Decimal) (in) | 0.018 |
Thread Length (Imperial) (in) | 5/32 |
Finish | Plain |
Packaging | Bulk |