Congatec AG45901Sistema en módulos - SOM
Basic COM Express SOM with Core Processor 32GB RAM
Compliant | |
Active | |
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Unknown |
Intel | |
Core | |
i7-6822EQ | |
Quad Core | |
2G | |
25 | |
Intel vPro/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel IPT | |
Basic COM Express | |
Intel 100 | |
No | |
8M | |
AMI Aptio UEFI | |
2 | |
DDR4 | |
SODIMM | |
32G | |
2133MHz | |
2 | |
0 | |
1 | |
1 | |
0 | |
12 | |
4 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Intel I219LM | |
1 | |
10Mbps/100Mbps/1000Mbps | |
CRT|LCD | |
Intel HD Gen 9 | |
DP|eDP|HDMI|LVDS|VGA | |
1920x1200@LVDS | |
10 IoT Enterprise|Linux|Win 10|Win 7|Win Embedded Standard | |
Linux | |
Yes | |
0 | |
60 | |
Type 6 |