Grayhill46-200 REDBotón pulsador

Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Panel Mount Solder

Quickly reset and disrupt processes by mechanically pressing this 46-200 RED push button switch from Grayhill. It has a DPDT configuration. This device has a maximum current rating of 0.25 A @ 115VAC. This push switch has an operating temperature range of -40 °C to 85 °C. The 46-200 RED push switch has a solder termination style. The maximum AC voltage rating is 220 VAC. This product is 15.88 mm long, 39.6 mm tall and 11.51 mm deep.

15 piezas: Se puede enviar en 3 días

    Total$77.36Price for 2

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 15 piezas
      • Price: $38.68