Bourns 4606X-101-391LF Redes y matrices del resistor
Res Thick Film NET 390 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Especificaciones técnicas del producto
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
Network | |
5 | |
390 | |
2% | |
100 | |
0.75 (3/4) | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Conformal Coated | |
Pin | |
6 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
15.19 | |
2.49 | |
5.08 | |
5.08 | |
Through Hole |
