Bourns 4607X-101-332LF Redes y matrices del resistor
Res Thick Film NET 3.3K Ohm 2% 0.88W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk
Especificaciones técnicas del producto
EAR99 | |
Active | |
8533.21.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Network | |
6 | |
3.3K | |
2% | |
100 | |
0.88 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Conformal Coated | |
Pin | |
7 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
17.73 | |
2.49 | |
5.08 | |
5.08 | |
Through Hole |
