Amphenol Communications Solutions47745-002LFContacto del conector
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Make the perfect wired connection with this 47745-002LF connector contact from FCI, a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-26 AWG. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep. It uses the crimp termination method. This connector contact has an operating temperature range of -65 °C to 125 °C.