Bourns4816P-1-273LFRedes y matrices del resistor
Res Thick Film NET 27K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.70 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Yes |
Network | |
8 | |
27K | |
2% | |
50 | |
1.28 | |
0.16 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOM | |
Rectangular | |
SOM | |
11.18 | |
7.62 | |
2.03 | |
2.16 | |
Surface Mount |
By combining multiple resistors into a single chip, the 4816P-1-273LF resistor array, developed by Bourns, can help you save space and power in your circuit design. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. This product's 8 resistors have a value of 27K Ohm. It has 16 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 2%. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. The 4816P-1-273LF part has a gull wing termination style. This product's terminal pitch is 1.27 mm.