Bourns 4816P-T01-222LF Redes y matrices del resistor

Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube

Especificaciones técnicas del producto

By combining multiple resistors into a single chip, the 4816P-T01-222LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 2.2K Ohm. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. The 4816P-T01-222LF part has a gull wing termination style. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device is made with thick film technology.

Símbolos y Huellas

No Hay Existencias

Cantidad Por cantidad de 1 Mínimo 2000
  • Plazo de entrega del fabricante:
    19 星期
    • Price: $153.17
    1. 1+ $153.17
    2. 80+ $146.79
4816P-T01-222LF

4816P-T01-222LF Bourns

Bourns4816P-T01-222LFRedes y matrices del resistor

Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube

By combining multiple resistors into a single chip, the 4816P-T01-222LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 2.2K Ohm. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. The 4816P-T01-222LF part has a gull wing termination style. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device is made with thick film technology.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.9380
    1. 2000+$0.9380
    2. 2500+$0.9341
    3. 3000+$0.9301
    4. 4000+$0.9260
    5. 5000+$0.9220
    6. 10000+$0.9178
    7. 20000+$0.9136
    8. 25000+$0.9094
    9. 50000+$0.9051