Switchcraft485NCConector de audio y video
Conn 1/4" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1/4" Phone Plug | |
PL | |
3 | |
3 | |
1 | |
Solder | |
Straight | |
Copper Alloy | |
Nickel | |
12.7 | |
73.91 | |
Copper Alloy | |
Tin | |
Thermoplastic | |
Cable Mount |
Make your project the best it can be by using this 1/4" phone plug 485NC audio and video connector from Switchcraft. This PL connector's 3 contacts that are made out of copper alloy and plated with tin. It has a plug type gender. It has a straight body orientation. This connector has a single port. 485NC is housed in thermoplastic. Its 3 terminals use the solder termination method. This product is 73.91 mm long with a diameter of 12.7 mm.