Interruptores Deslizantes
48ASSP1S1M1QBT - Grayhill
Video Transcript
Grayhill
48ASSP1S1M1QBT
Interruptor corredizo
Switch Slide ON None ON SPDT Top Slide 5A 250VAC 28VDC Solder Lug Panel Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.50
Automotive
No
PPAP
No
Actuator Style
Top Slide
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Maximum Current Rating (A)
5@125VAC 28VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
30000
Actuator Length (mm)
5.08
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
3
Terminal Length (mm)
3.94
Terminal Pitch (mm)
4.7
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Size Type
Miniature
Body Length (mm)
19.56
Body Depth (mm)
6.6
Body Height (mm)
6.35
Product Length (mm)
19.56
Product Depth (mm)
6.6
Product Height (mm)
15.37
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Manufacturer Lead Time:
12 semanas
Price:
$3.434
1+
$3.434
500+
$3.314
1000+
$3.187