Honeywell4NT1-10Interruptor de palanca
Switch Toggle ON ON ON DP3T Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Round Lever | |
DP3T | |
ON ON ON | |
Threaded | |
20@28VDC | |
17.3 | |
Panel Mount with Threads | |
Screw | |
12 | |
Actuator/O-Ring/(Cover/Case)/Complete | |
Actuator/Panel/(Cover/Case)/N/A | |
N/A/O-Ring/N/A/Complete | |
IP67/IP68 | |
Straight | |
-40 | |
71 | |
15/32-32 | |
33.4 | |
11.9 | |
41.6 | |
33.4 | |
41.6 | |
63.6 |