50% Off
Panasonic4SVPC330MCapacitor de polímero de aluminio
Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2.32A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
By adding one of Panasonic's 4SVPC330M conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 4 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. Its leakage current is 300@2Min μA. This product is 5.9 mm tall with a diameter of 6.3 mm.
EDA / CAD Models |