Diotec Semiconductor AG5.0SMCJ30CATVS
Diode TVS Single Bi-Dir 30V 5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
33.3 | |
48.4 | |
30 | |
103.3 | |
5 | |
1 | |
5000 | |
-55 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 5.8 |
Package Length | 7.5 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 |