Amphenol Communications Solutions50000-1096EBlackplane del conector

Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole

FCI's din 41612 50000-1096E backplane connector will transfer signals at a faster rate than other connector types. This RCP connector's 96 contacts that are made out of beryllium copper and plated with gold. Its pitch is 2.54 mm. This is a 3-row connector. It has a right angle body orientation. It has a receptacle type gender. 50000-1096E is housed in black thermoplastic. It uses the solder termination method. This product is 100.38 mm long, 9.14 mm tall and 18.3 mm deep.

48 piezas: Se puede enviar en 10 días

This item has been discontinued

    Total$8.80Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1326+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      India
      • In Stock: 48 piezas
      • Price: $8.803