Johanson Dielectrics500R07S1R0BV4TCapacitor cerámico multicapa
Cap Ceramic 1pF 50V C0G 0.1pF Pad SMD 0402 150°C T/R
EAR99 | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This 500R07S1R0BV4T multilayer ceramic capacitor from Johanson uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 1pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep.