30
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
30
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
Condensadores fijos
Condensadores cerámicos multicapa
502R30N681KV3E-SC-PL-BIAM - Johanson Dielectrics
Video Transcript
Reduced Price
Johanson Dielectrics
502R30N681KV3E-SC-PL-BIAM
Capacitor cerámico multicapa
Cap Ceramic Suppression Y2 680pF 250VAC C0G 10% Pad SMD 2211 125°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
680pF
Tolerance
10%
Voltage
250VAC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Suppression Class
Y2
Size (mm)
5.72 X 2.8 X 2.92
Package/Case
2211
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
5.72
Product Depth (mm)
2.8
Product Height (mm)
2.92(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 2000
Quote
Ships from:
Estados Unidos de América
Date Code:
1608+
Manufacturer Lead Time:
0 semanas
Country Of origin:
Estados Unidos de América
Price: