50% Off

Molex5034801800Conector FFC-FPC

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Easy-On™ T/R

This fpc connector 5034801800 flexible printed circuit from Molex can have discrete components built on it. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. It has a right angle body orientation. Its pitch is 0.5 mm. This female connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. 5034801800 is housed in white liquid crystal polymer. This product is 10.7 mm long, 1 mm tall and 4 mm deep.

Import TariffMay apply to this part

11,888 piezas: Se puede enviar hoy

    Total$0.20Price for 1

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2052+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      1
      Maximum Of:
      11888
      Country Of origin:
      Corea (del Sur)
         
      • Price: $0.1964
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2052+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Corea (del Sur)
      • In Stock: 11,888 piezas
      • Price: $0.1964