Rubycon50F2D223KPelícula del capacitor
Cap Film 0.022uF 50V PET 10%( 7 X 4 X 9.5mm) Radial 3.5mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.55 | |
Automotive | No |
PPAP | No |
This 50F2D223K film capacitor from Rubycon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This product is 7(Max) mm long, 9.5(Max) mm tall and 4(Max) mm deep. The 50F2D223K part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 3.5 mm. Its capacitance value is 0.022uF.