RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | 5A992 |
Estatus de pieza | Active |
Código HTS | 8471.50.01.50 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Processor Type | Freescale |
Processor Family | i.MX6 |
Processor Cores | Single Core |
Processor Speed (Hz) | 800M |
JTAG Support | No |
RAM Type | DDR3 |
System Memory Maximum Size (B) | 2G |
UART | 2 |
SPI | 2 |
I2C | 5 |
USB | 3 |
SATA | 0 |
PATA | 0 |
GPIO | 12 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Display Type | LCD |
Display Interface | HDMI|LVDS |
Operating Systems | Android|Linux|Win WEC7 |
Android | Android |
Linux | Linux |
Medical Application | No |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |