28
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
28
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
Otros Conectores
Conectores de Enchufe
511-93-240-17-061002 - Mill-Max
Video Transcript
Mill-Max
511-93-240-17-061002
Enchufe del conector
Conn PGA Socket SKT 240 POS Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PGA Socket
Gender
SKT
Number of Contacts
240
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Height (mm)
4.19
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
2 semanas
Price: