Amphenol Communications Solutions51965-10009600CCLFPotencia del conector

PwrBlade®, Power Supply Connectors, 96S Vertical Header

This robust 51965-10009600CCLF power connector from FCI easily retains normal operation in harsh and stressful environments. This HDR connector's 96 contacts that are made out of copper alloy. It has a straight body orientation. Its pitch is 2.54 mm. This connector has a single port. It has a header type gender. 51965-10009600CCLF is housed in thermoplastic. This product is 77.47 mm long, 12.7 mm tall and 14.58 mm deep. Its 96 terminals use the solder termination method.

Import TariffMay apply to this part

937 piezas: Se puede enviar en 10 días

    Total$7.72Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1745+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 937 piezas
      • Price: $7.717