Amphenol Communications Solutions51968-10009600BBLFPotencia del conector
PwrBlade®, Power Connectors, 96S Right Angle Receptacle, Solder To Board
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power | |
RCP | |
96 | |
96 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
Tray | |
77.47 | |
11.94 | |
Copper Alloy | |
Gold Over Palladium Nickel Over Nickel | |
Through Hole |
Use this 51968-10009600BBLF power connector from FCI to power up your circuit without having to worry about energy seepage. This RCP connector's 96 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 2.54 mm. 51968-10009600BBLF is housed in thermoplastic. Its 96 terminals use the solder termination method. This product is 11.94 mm tall.