Switchcraft5280-4PG-518Conector circular
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This field installable 5280-4PG-518 connector from Switchcraft is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 44.2 mm long with a diameter of 19.45 mm. It uses the crimp termination method.