Molex534620001Interfaz de conector
Conn IEEE 1394 F 6 POS 1mm Solder RA SMD 6 Terminal 1 Port T/R
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
IEEE 1394 | |
F | |
6 | |
6 | |
1 | |
Solder | |
1 | |
Right Angle | |
1.5/Contact | |
40V | |
-25 | |
85 | |
1.95 | |
13.1 | |
16.2 | |
8.7 | |
Brass | |
Gold Over Nickel | |
Surface Mount |
EDA / CAD Models |